| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2S-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 48 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT2S-C0 |
PRT2S-C0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Releasable Tie. Made from weather-resistant nylon 6.6 in classic black, this tie is designed for durability in indoor environments. With a standard cross-section and a length of 7.4 inches (188mm), it offers ample space for organizing your wires. The tie can withstand temperatures ranging from -60°C to 185°F (-76°F to 85°C), making it suitable for various applications. Its impressive tensile strength of 50 lbs (222 N) ensures a secure hold, while the easy-release feature allows for convenient adjustments. Perfect for managing cables in a neat and efficient manner, this tie is a must-have for any workspace. Rest assured, it is RoHS compliant, meeting high standards of environmental responsibility. Elevate your cable organization game with this essential wire management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

