| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2S-M2 |
| Color: | Red |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 48 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT2S-M2 |
PRT2S-M2
Specifications
Detailed Description
Secure and release with ease using our Pan-Ty® releasable tie in standard cross section. Crafted with durable red nylon 6.6, this 7.4-inch tie is ideal for a variety of applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for both hot and cold environments. The .19-inch width and 188mm length provide ample space for bundling, with a maximum bundle diameter of 1.88 inches. This tie offers a tensile strength of 50 lbs (222 N), making it reliable for securing cables and wires. RoHS compliant and suitable for plenum use, it meets stringent environmental standards. Upgrade your cable management with this high-quality, versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

