| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT2S-M6 |
| Color: | Blue |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 188 mm, 7.4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.88 in, 48 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRT2S-M6 |
PRT2S-M6
Specifications
Detailed Description
Secure and release cables with ease using our Pan-Ty® Releasable Tie. Crafted from durable nylon 6.6 in a striking blue hue, this tie offers reliable performance in a variety of environments, including plenum spaces. With a standard cross-section and a length of 7.4 inches, it accommodates bundles of up to 1.88 inches in diameter. Its impressive tensile strength of 50 lbs ensures a secure hold, while its operating temperature range of -60°C to 85°C guarantees versatility. Easy to use and environmentally friendly with RoHS compliance, this tie is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PRT4S-M6 | Pan-Ty® releasable tie,, standard cross section, 14.5 (368mm) length, nylon 6.6, blue. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||


