PRT3H-L

Heilind Number:PANPRT3H-L
Manufacturer:Panduit
Manufacturer Number:PRT3H-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable tie, light-heavy cross section, 11.4 (290mm) length, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT3H-L
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:3 in, 7.6 mm
Overall Length:11.4 in, 290 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76 mm
Tensile Strength:356 N, 80 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPRT3H-L

Detailed Description

Introducing the Pan-Ty® releasable tie, a versatile solution for your cable management needs. With a light-heavy cross section and a generous 11.4-inch length, this tie is perfect for securing larger bundles of cables. Made from durable nylon 6.6 in a natural finish, it offers reliable performance in indoor environments. Its impressive tensile strength of 356 N (80 lb) ensures a secure hold, while the easy-release design allows for convenient adjustments. Operating temperature ranges from -60°C to 85°C (-76°F to 185°F), making it suitable for a wide range of applications. With a maximum bundle diameter of 3 inches (76 mm) and a minimum bundle diameter of 0.19 inches (4.8 mm), it offers flexibility in bundling various cable sizes. Trust in this RoHS-compliant product for efficient and compliant cable management.