| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT3H-TL0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 3 in, 7.6 mm |
| Overall Length: | 11.4 in, 290 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76 mm |
| Tensile Strength: | 356 N, 80 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor (UV Resistant) |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANPRT3H-TL0 |
PRT3H-TL0
Specifications
Detailed Description
Secure your cables and wires with ease using our Pan-Ty® Releasable Tie. Crafted from durable weather-resistant nylon 6.6, this tie features a light-heavy cross-section suitable for outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in various conditions. Measuring 11.4 inches in length, it accommodates bundles up to 3 inches in diameter, with a minimum of 0.19 inches. Its high tensile strength of 356N (80lb) ensures a secure hold, while its black color adds a sleek finish. Perfect for outdoor applications, this tie is also UV resistant. Upgrade your cable management system with this reliable and versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

