PRT4H-TL

Heilind Number:PANPRT4H-TL
Manufacturer:Panduit
Manufacturer Number:PRT4H-TL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable tie, light-heavy cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT4H-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:3 in, 7.6 mm
Overall Length:14.5 in, 368 mm
Material:Nylon 6.6
Maximum Bundle Diameter:102 mm, 4 in
Tensile Strength:356 N, 80 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPRT4H-TL

Detailed Description

Secure and release with ease using our Pan-Ty® releasable tie, designed for efficient cable and wire management. Made of durable nylon 6.6, this tie features a light-heavy cross section and a substantial length of 14.5 inches, perfect for organizing larger bundles. With a natural color and bulk packaging, it offers convenience for various indoor applications. Operating effortlessly in temperatures ranging from -60°C to 85°C, it ensures reliable performance in diverse environments. Boasting a maximum tensile strength of 356 N, it can handle up to 80 lbs of weight, while accommodating bundle diameters up to 4 inches. RoHS compliant, it adheres to environmental standards, making it a responsible choice for your wire and cable organization needs.