| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT5EH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 20.1 in, 511 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT5EH-C |
PRT5EH-C
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable lashing tie. Crafted from durable nylon 6.6 material, this extra-heavy cross section tie offers reliable strength for your bundling needs. With a length of 20.1 inches, it provides ample coverage for larger cable bundles. The natural color blends seamlessly in any environment, while its RoHS compliance ensures environmentally friendly use. Featuring a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of indoor applications. Trust in the 1112N (250 lb) tensile strength to keep your cables organized and secure. Upgrade your cable management with our versatile and dependable lashing tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

