| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT5EH-C100 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 229 mm, 9 in |
| Material: | Weather Resistant Polypropylene |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 400 N, 90 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT5EH-C100 |
PRT5EH-C100
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® Releasable Lashing Tie. Designed for extra-heavy cross section applications, this durable tie is crafted from weather-resistant polypropylene in sleek black. With a 20.1-inch length, it offers ample flexibility for bundling tasks. Suitable for indoor environments, it boasts a maximum operating temperature of 115°C and a minimum operating temperature of -60°C. Its impressive tensile strength of 90 lb ensures reliable cable management. Each package contains 100 pieces, making it ideal for large-scale projects. Trust in the quality of our releasable cable ties for efficient wire organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

