| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT5EH-Q0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 20.1 in, 511 mm |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT5EH-Q0 |
PRT5EH-Q0
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable lashing tie. Crafted from extra-heavy cross-section weather-resistant nylon 6.6, this black tie is designed for durability in indoor and outdoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various conditions. Measuring 20.1 inches in length and 0.5 inches in width, it accommodates bundles up to 5 inches in diameter. The tie boasts a robust tensile strength of 1112 N (250 lb), providing strong and secure fastening. Perfect for cable and wire management, it offers convenience and efficiency in organizing your space. Rest assured of its quality and compliance with RoHS standards. Elevate your organization game with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

