| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT6EH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 22.2 in, 564 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT6EH-C |
PRT6EH-C
Specifications
Detailed Description
Secure and organize cables with ease using this Pan-Ty® releasable lashing tie. Featuring an extra-heavy cross section and durable nylon 6.6 construction, it offers reliable performance in various indoor environments. With a length of 22.2 inches, it accommodates large bundles with a maximum diameter of 6 inches. The natural color blends seamlessly, while the practical release mechanism allows for convenient adjustments. With a high tensile strength of 250 lbs, it ensures secure fastening. Operating efficiently in temperatures ranging from -60°C to 85°C, it is a versatile and dependable solution for cable management needs. Packaged in bulk for convenience, this tie is an essential addition to any toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

