| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRT6EH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 22.2 in, 564 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 1112 N, 250 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANPRT6EH-Q |
PRT6EH-Q
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® releasable lashing tie. Crafted from extra-heavy cross-section nylon 6.6 material, this tie offers durability and reliability for your bundling needs. With a length of 22.2 inches, it accommodates larger bundles, while the natural color seamlessly blends into any environment. Operating temperature ranging from -60°C to 85°C ensures suitability for various settings. The tie's maximum tensile strength of 1112 N (250 lb) guarantees a secure hold, with a maximum bundle diameter of 152.4 mm (6 inches). Perfect for indoor use, this tie is RoHS compliant, making it a sustainable choice for cable management. Upgrade to our Pan-Ty® releasable lashing tie for efficient and secure bundling solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

