PRT8EH-C

Heilind Number:PANPRT8EH-C
Manufacturer:Panduit
Manufacturer Number:PRT8EH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable lashing tie, extra-heavy cross section, 28.3 (719mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT8EH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.7 mm, 5 in
Overall Length:28.3 in, 719 mm
Material:Nylon 6.6
Maximum Bundle Diameter:203.2 in, 8 in
Tensile Strength:1112 N, 250 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:2.5 in, 63.5 mm
SKU:PANPRT8EH-C

Detailed Description

Secure your cables with ease using our Pan-Ty® releasable lashing tie. Crafted with an extra-heavy cross-section and a durable nylon 6.6 construction, it offers reliable strength for bundling tasks. With a generous length of 28.3 inches, it accommodates larger cable bundles, while its .5-inch width ensures a secure grip. Suitable for indoor use, this tie can withstand temperatures ranging from -60°C to 85°C, making it versatile for various environments. Its natural color blends seamlessly for a professional finish, and with a maximum tensile strength of 1112N, it provides robust support for your cables. RoHS compliant for environmental responsibility, this tie is a must-have for efficient cable management.