PRWP1S-C

Heilind Number:PANPRWP1S-C
Manufacturer:Panduit
Manufacturer Number:PRWP1S-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable wing push mount tie, standard cross section, 5.2 (132mm) length, nylon 6.6, natural, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP1S-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:132 mm, 5.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 44.5 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRWP1S-C

Detailed Description

Effortlessly secure and release cables with our Pan-Ty® Releasable Wing Push Mount Tie. Crafted from durable nylon 6.6 material in a natural hue, this tie offers reliable performance in indoor environments. With a standard cross-section and 5.2-inch length, it accommodates various cable sizes, while its maximum bundle diameter of 1.75 inches ensures versatility. The push mount design simplifies installation, and the releasable feature allows for easy adjustments. Boasting a tensile strength of 222 N, it provides robust support for cables, meeting your organization needs with ease. RoHS compliant and suitable for temperatures ranging from -60°C to 85°C, this cable tie is a dependable solution for your wire management requirements. Indispensable for both personal and professional use, it guarantees efficiency and convenience in securing cables.