| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRWP1S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 132.1 mm, 5.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.5 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRWP1S-D |
PRWP1S-D
Specifications
Detailed Description
Secure your cables and wires with ease using our Pan-Ty® Releasable Wing Push Mount Tie. This standard cross-section tie, made of durable nylon 6.6 in a natural color, ensures reliable fastening in indoor environments. With a length of 5.2 inches (132mm) and a maximum operating temperature of 185°F (85°C), it offers versatility for various applications. Its push-mount design allows for quick installation, while the releasable feature enables easy adjustments or removal. With a robust tensile strength of 50 lbs (222 N), it can securely hold bundles with a maximum diameter of 1.75 inches (44.5mm). RoHS compliant and suitable for temperatures ranging from -60°C to 76°F, this cable tie is a dependable solution for your wire management needs. Available in bulk packaging, it's convenient for large-scale projects. Elevate your cable organization with the efficiency and durability of our Pan-Ty® tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

