PRWP1SA-D

Heilind Number:PANPRWP1SA-D
Manufacturer:Panduit
Manufacturer Number:PRWP1SA-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable wing push mount tie, standard cross section, 5.1 (130mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP1SA-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:132.1 mm, 5.1 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 44.5 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRWP1SA-D

Detailed Description

Secure your cables with ease using the Pan-Ty® releasable wing push mount tie. Made of durable nylon 6.6 material in a natural color, this tie is designed for indoor use and can withstand temperatures ranging from -60°C to 85°C. With a standard cross-section and a length of 5.1 inches, it provides a secure grip for cables up to 1.75 inches in diameter. Featuring a maximum tensile strength of 50 lbs, it ensures reliable fastening. Its releasable design allows for easy adjustments, making it a versatile choice for cable management tasks. ROHS compliant, it meets all environmental standards, offering peace of mind in any application. Upgrade your wire and cable organization with this high-quality tie.