PRWP1SB-D

Heilind Number:PANPRWP1SB-D
Manufacturer:Panduit
Manufacturer Number:PRWP1SB-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable wing push mount tie, standard cross section, 5.2 (132mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP1SB-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:132 mm, 5.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 44.5 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRWP1SB-D

Detailed Description

Secure cables effortlessly with our Pan-Ty® Releasable Wing Push Mount Tie. This standard cross-section tie, crafted from durable nylon 6.6 in a natural hue, offers reliable performance in various environments. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it ensures versatility. The 5.2-inch (132mm) length and 1.75-inch (44.5mm) maximum bundle diameter capacity accommodate various cable sizes. Featuring a 50 lb (222 N) tensile strength, it guarantees secure fastening. Perfect for indoor use, this RoHS-compliant tie simplifies cable management efficiently.