PRWP2S-D

Heilind Number:PANPRWP2S-D
Manufacturer:Panduit
Manufacturer Number:PRWP2S-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Ty® releasable wing push mount tie, standard cross section, 7.8 (198mm) length, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRWP2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:198 mm, 7.8 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.75 in, 44.5 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRWP2S-D

Detailed Description

Easily secure and release cables with our Pan-Ty® Releasable Wing Push Mount Tie. Made of durable nylon 6.6, this standard cross-section tie features a 7.8-inch length, perfect for organizing cables in indoor environments. With a natural color and a maximum operating temperature of 185°F, it offers reliable performance. The tie has a maximum bundle diameter of 1.75 inches and a minimum bundle diameter of 0.06 inches, providing versatility for various applications. Its robust tensile strength of 222N ensures secure fastening, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for cable and wire management, this tie is an essential tool for keeping your workspace organized.