| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PRWP2S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .19 in, 4.8 mm |
| Overall Length: | 198 mm, 7.8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.75 in, 44.5 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Releasable Cable & Wire Ties |
| Environment Application: | Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANPRWP2S-D0 |
PRWP2S-D0
Specifications
Detailed Description
Secure cables with ease using our Pan-Ty® Releasable Wing Push Mount Tie. Made of durable weather-resistant nylon 6.6, this black tie is designed for outdoor applications, with a minimum operating temperature of -60°C and a maximum operating temperature of 85°C. With an overall length of 7.8 inches and a standard cross-section, it accommodates bundles up to 1.75 inches in diameter. Featuring a convenient push-mount design, it offers quick release and reusability. The tie has a tensile strength of 222N (50 lb) and is RoHS compliant, ensuring environmental responsibility. Perfect for organizing cables in various settings, from industrial to residential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||

