PS12-L

Heilind Number:PANPS12-L
Manufacturer:Panduit
Manufacturer Number:PS12-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Parallel Splice, non-insulated, 14 “ 12 AWG, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PS12-L
Material:Brass
Insulation Material:Non-Insulated
Barrel Length:.38 in, 9.6 mm
Maximum Voltage:2000 V
Barrel Type:Seamless
Finish:Tin Plated
Product:Splices
Product Type:Parallel Splice
SKU:PANPS12-L

Detailed Description

Efficiently connect wires with our Parallel Splice, designed for seamless integration of 14-12 AWG cables. Crafted from durable brass with a tin-plated finish, this non-insulated splice guarantees reliable conductivity in a variety of applications. With a barrel length of .38 inches and a maximum voltage of 2000V, it meets high standards for performance and safety. Each standard package contains the necessary components for hassle-free installation, making it an essential addition to any toolkit. RoHS compliant and meticulously engineered, this splice ensures optimal connectivity for your projects.