| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PS16-C |
| Material: | Brass |
| Insulation Material: | Non-Insulated |
| Barrel Length: | .29 in, 7.4 mm |
| Maximum Voltage: | 2000 V |
| Barrel Type: | Seamless |
| Finish: | Tin Plated |
| Product: | Splices |
| Product Type: | Parallel Splice |
| SKU: | PANPS16-C |
PS16-C
Specifications
Detailed Description
Enhance your wire connections with our Parallel Splice, designed for seamless integration with 20 - 16 AWG cables. Crafted from durable brass with a tin-plated finish, this non-insulated splice offers reliable performance in various applications, with a maximum voltage rating of 2000 V. The .29-inch barrel length ensures a secure fit, meeting industry standards for quality and safety. RoHS compliant and conveniently packaged, it's the perfect solution for your crimping needs. Upgrade your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

