| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSC2B |
| Color: | Silver |
| Material: | High Carbon Steel, Spring Tempered, zinc co |
| Product Type: | Cable Clip |
| SKU: | PANPSC2B |
PSC2B
| Heilind Number: | PANPSC2B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSC2B |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Securely manage your cables with our Cable Clip, designed for 0.31" to 0.38" flexible cables on 1/16" to 3/16" flanges. Crafted from high carbon steel and spring tempered, with a durable zinc coating, this clip ensures reliable support and organization for your wiring. Perfect for use in various applications, it offers a sleek silver finish that complements any setup. Streamline your wire and cable management with this essential accessory, a must-have in any professional workspace.

