| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSC4B |
| Color: | Silver |
| Material: | High Carbon Steel, Spring Tempered, zinc co |
| Product Type: | Cable Clip |
| SKU: | PANPSC4B |
PSC4B
| Heilind Number: | PANPSC4B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSC4B |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your 0.31" - 0.38" flexible cables with our Cable Clip, designed for easy installation on 3/16" - 9/32" flanges. Crafted from high carbon steel and spring tempered for durability, this clip is coated in zinc for added protection. Perfect for organizing and managing cables in any setting, from industrial to residential. Stay organized and efficient with this essential wiring conduit accessory.

