| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSC4E |
| Color: | Silver |
| Material: | High Carbon Steel, Spring Tempered, zinc co |
| Product Type: | Cable Clip |
| SKU: | PANPSC4E |
PSC4E
| Heilind Number: | PANPSC4E |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSC4E |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Cable Clip, designed for 0.50"- 0.72" flexible cables on 3/16" - 9/32" flanges. Crafted from high carbon steel, spring tempered and zinc coated for durability, this silver clip ensures reliable cable management. Perfect for organizing wires in various settings, from industrial to residential, it guarantees a secure hold while also protecting your cables. Upgrade your wire and cable management system with this essential accessory.

