| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCB-12Y |
| Material: | Self-Laminating Vinyl |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .2 in, 5.1 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | Write-On |
| Marker Width: | .5 in, 12.7 mm |
| Marker Length: | 1.5 in, 38.1 mm |
| Marker Write On Height: | .63 in, 16 mm |
| SKU: | PANPSCB-12Y |
PSCB-12Y
| Heilind Number: | PANPSCB-12Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCB-12Y |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 1.5in x 0.5in, 180 markers per book, White.
More >>Specifications
Detailed Description
Keep cable organization simple and efficient with our Blank Self-Laminating Write-On Cable Marker Books. Made from durable vinyl, each marker is laminated for added protection in challenging environments. Measuring 1.5 inches by 0.5 inches, these white markers provide ample space for labeling, with 180 markers per book. The self-laminating feature ensures that handwritten legends stay clear and legible. Suitable for cables with diameters ranging from 0.2 inches to 0.28 inches, these markers offer versatility in application. The black write-on legend stands out against the white background, making identification easy. With ROHS compliance, you can trust in the quality and safety of these essential cable organization tools. Ideal for a variety of industries, these markers streamline the labeling process for efficient cable management.

