| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCB-13Y |
| Material: | Self-Laminating Vinyl |
| Maximum Cable Diameter: | .72 in, 18.3 mm |
| Minimum Cable Diameter: | .24 in, 6.1 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | Write-On |
| Marker Width: | 1.5 in, 38.1 mm |
| Marker Length: | 3 in, 76.2 mm |
| Marker Write On Height: | .75 in, 19.1 mm |
| SKU: | PANPSCB-13Y |
PSCB-13Y
| Heilind Number: | PANPSCB-13Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCB-13Y |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 3.0in x 1.5in, 40 markers per book, White.
More >>Specifications
Detailed Description
Enhance cable organization with our Blank Self-Laminating Write-On Cable Marker Books. Crafted from durable vinyl, each marker is laminated for added protection in challenging environments. Measuring 3.0 inches by 1.5 inches, these white markers provide ample space for labeling. With 40 markers per book, you can efficiently streamline your cable management. Suitable for various cable diameters, the markers accommodate sizes ranging from 0.24 inches to 0.72 inches. The black legend stands out crisply against the white background, ensuring clear identification. Simply write on the markers with ease, thanks to their convenient design. RoHS-compliant, these markers offer both functionality and environmental responsibility. Ideal for use in labeling and identification projects, these books are a must-have for any organization. Elevate your cable marking process with our high-quality, versatile marker books.

