| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCB-16Y |
| Material: | Self-Laminating Vinyl |
| Maximum Cable Diameter: | 1.59 in, 40.3 mm |
| Minimum Cable Diameter: | .32 in, 8.1 mm |
| Background Color: | White |
| Legend Color: | Black |
| Legend: | Write-On |
| Marker Width: | 1.5 in, 38.1 mm |
| Marker Length: | 6 in, 152.4 mm |
| Marker Write On Height: | 1 in, 25.4 mm |
| SKU: | PANPSCB-16Y |
PSCB-16Y
| Heilind Number: | PANPSCB-16Y |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCB-16Y |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 6.0in x 1.5in, 20 markers per book, White.
More >>Specifications
Detailed Description
Our Blank Self-Laminating Write-On Cable Marker Books offer a convenient solution for labeling cables in challenging environments. Made from durable self-laminating vinyl, these markers are designed to protect handwritten legends from wear and tear. Each book contains 20 markers, measuring 6.0 inches by 1.5 inches, providing ample space for clear identification. The white background and black legend color ensure visibility, while the write-on feature allows for easy customization. With a maximum cable diameter of 1.59 inches and a minimum of 0.32 inches, these markers are versatile and suitable for a variety of applications. Rest assured, they are also RoHS compliant, meeting international standards for environmental responsibility. Streamline your cable labeling process with these high-quality markers.

