PSCB-3Y

Heilind Number:PANPSCB-3Y
Manufacturer:Panduit
Manufacturer Number:PSCB-3Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 3.0in x 1.0in, 60 markers per book, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSCB-3Y
Material:Self-Laminating Vinyl
Maximum Cable Diameter:.72 in, 18.2 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Background Color:White
Legend Color:Black
Legend:Write-On
Marker Width:1 in, 25.4 mm
Marker Length:3 in, 76.2 mm
Marker Write On Height:.75 in, 19.05 mm
SKU:PANPSCB-3Y

Detailed Description

Our Blank Self-Laminating Write-On Cable Marker Books offer a convenient solution for labeling cables in challenging environments. Made of durable self-laminating vinyl, these markers protect handwritten legends, ensuring long-lasting visibility. With a generous size of 3.0in x 1.0in, each book contains 60 markers in classic white. The markers are designed to accommodate cables with diameters ranging from .24in to .72in, making them versatile for various applications. Featuring a sleek black legend on a crisp white background, these markers provide clear and professional labeling. Simply write on the markers with a permanent marker, and you're all set. ROHS compliant and easy to use, these cable marker books are essential for efficient organization and identification of cables in any setting.