PSCB-5Y

Heilind Number:PANPSCB-5Y
Manufacturer:Panduit
Manufacturer Number:PSCB-5Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 5.0in x 1.0in, 30 markers per book, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSCB-5Y
Material:Self-Laminating Vinyl
Maximum Cable Diameter:1.27 in, 32.2 mm
Minimum Cable Diameter:.32 in, 8.1 mm
Background Color:White
Legend Color:Black
Legend:Write-On
Marker Width:1 in, 25.4 mm
Marker Length:5 in, 127 mm
Marker Write On Height:1 in, 25.4 mm
SKU:PANPSCB-5Y

Detailed Description

Easily label cables in challenging environments with our Blank Self-Laminating Write-On Cable Marker Books. Crafted from durable vinyl, these markers are laminated to protect handwritten legends, ensuring lasting visibility. Measuring 5.0 inches by 1.0 inch, each book contains 30 markers in a sleek white finish. With a maximum cable diameter of 1.27 inches and a minimum of 0.32 inches, they are versatile for various applications. The black Write-On legend stands out clearly against the white background, offering efficient cable organization. These markers are RoHS compliant, guaranteeing high quality and environmental responsibility. Perfect for professionals in need of reliable cable identification solutions.