PSCB-6Y

Heilind Number:PANPSCB-6Y
Manufacturer:Panduit
Manufacturer Number:PSCB-6Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 6.0in x 1.0in, 30 markers per book, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSCB-6Y
Material:Self-Laminating Vinyl
Maximum Cable Diameter:1.59 in, 40.3 mm
Minimum Cable Diameter:.32 in, 8.1 mm
Background Color:White
Legend Color:Black
Legend:Write-On
Marker Width:1 in, 25.4 mm
Marker Length:6 in, 152.4 mm
Marker Write On Height:1 in, 25.4 mm
SKU:PANPSCB-6Y

Detailed Description

Stay organized in demanding settings with our Blank Self-Laminating Write-On Cable Marker Books. Crafted from durable vinyl and laminated for added protection, these markers ensure longevity even in challenging environments. Each book contains 30 markers, featuring ample space for handwritten legends that stay intact. With a generous size of 6.0 inches by 1.0 inch, these markers accommodate various cable diameters, ranging from 0.32 inches to 1.59 inches. The classic white background with bold black legends offers clear visibility and efficient identification. Perfect for labeling cables in industrial or commercial settings, these markers provide a reliable solution for cable management. Embrace efficiency and organization with our high-quality Write-On Cable Marker Books.