| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCH12B |
| Color: | Silver |
| Material: | Zinc Plated Steel |
| Finish: | Zinc |
| Product: | Cable & Conduit Clamps |
| Product Type: | Strut Clamp |
| Environment Application: | indoor1 |
| SKU: | PANPSCH12B |
PSCH12B
| Heilind Number: | PANPSCH12B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCH12B |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
One-piece strut clamp with saddle used to secure 3/4" conduit, 1/2" Rigid/IMC, 50 lbs. static load capacity.
More >>Specifications
Detailed Description
Secure your conduit with ease using our One-piece Strut Clamp with Saddle. Designed for 3/4" conduit and 1/2" Rigid/IMC, this clamp offers reliable support with a static load capacity of 50 lbs. Its durable zinc plated steel construction ensures long-lasting performance, while the sleek zinc finish adds a professional touch. Perfect for indoor applications, this clamp is a must-have for efficient cable and conduit management. Trust in its quality for all your wiring needs.

