| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCH24B |
| Color: | Silver |
| Material: | Zinc Plated Steel |
| Finish: | Zinc |
| Product: | Cable & Conduit Clamps |
| Product Type: | Strut Clamp |
| Environment Application: | indoor1 |
| SKU: | PANPSCH24B |
PSCH24B
| Heilind Number: | PANPSCH24B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCH24B |
| Datasheet: | Product Catalog |
| ECAD Model: |
Description:
One-piece strut clamp with saddle used to secure 1 1/2" conduit, 1 1/4" Rigid/IMC, 80 lbs. static load capacity.
More >>Specifications
Detailed Description
Secure your conduit with ease using our One-Piece Strut Clamp with Saddle. Designed for 1 1/2" conduit and 1 1/4" Rigid/IMC, this clamp boasts a sturdy zinc-plated steel construction with a durable zinc finish. With a static load capacity of 80 lbs., it ensures reliable performance in indoor environments. Perfect for cable and conduit management, this essential accessory guarantees stability and organization in your wiring setup. Upgrade your installation process with this high-quality strut clamp.

