| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCH32B |
| Color: | Silver |
| Material: | Zinc Plated Steel |
| Finish: | Zinc |
| Product: | Cable & Conduit Clamps |
| Product Type: | Strut Clamp |
| Environment Application: | indoor1 |
| SKU: | PANPSCH32B |
PSCH32B
| Heilind Number: | PANPSCH32B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCH32B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
One-piece strut clamp with saddle used to secure 2" conduit, 1 1/2" Rigid/IMC, 100 lbs. static load capacity.
More >>Specifications
Detailed Description
Secure your conduit with ease using our One-piece Strut Clamp with Saddle. Designed for 2" conduit and 1 1/2" Rigid/IMC, this clamp offers a reliable solution for mounting in indoor environments. With a sturdy zinc-plated steel construction and a sleek zinc finish, it not only provides durability but also adds a touch of sophistication to your setup. Rest assured, with a static load capacity of 100 lbs., your cables will be held securely in place. Perfect for cable management, this clamp is a must-have for any professional installation.

