| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCH72B |
| Color: | Silver |
| Material: | Zinc Plated Steel |
| Finish: | Zinc |
| Product: | Cable & Conduit Clamps |
| Product Type: | Strut Clamp |
| Environment Application: | indoor1 |
| SKU: | PANPSCH72B |
PSCH72B
| Heilind Number: | PANPSCH72B |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSCH72B |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
One-piece strut clamp with saddle used to secure 4" conduit, 4" Rigid/IMC, 330 lbs. static load capacity.
More >>Specifications
Detailed Description
Secure your 4" conduit with ease using this one-piece strut clamp with saddle. Designed for Rigid/IMC installation, it boasts a robust 330 lbs. static load capacity, ensuring reliable support. Crafted from durable zinc plated steel with a sleek zinc finish, it offers both strength and corrosion resistance. Perfect for indoor environments, this clamp is a must-have for efficient cable and conduit management.

