| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSCPNK-L |
| Product: | Splices |
| Product Type: | Compression Connectors - Splices |
| SKU: | PANPSCPNK-L |
PSCPNK-L
Specifications
Detailed Description
Enhance your wire connections with our Copper Parallel Splice in a vibrant pink hue. Designed for seamless integration, this splice ensures secure and efficient transmission in your electrical setups. Made for compression installation, it guarantees a reliable connection every time. Crafted with high-quality materials, it meets RoHS compliance standards, prioritizing both performance and environmental responsibility. Upgrade your crimp terminals with this essential component, perfect for various applications in homes, offices, and beyond. Trust in the durability and functionality of our Copper Parallel Splice to keep your connections strong and steady.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DPF10-250FIB-2K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in yellow premium nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.96" (24.4 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 2000. | ![]() |
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit LCA10-14F-L | One-hole, standard barrel with window lug, #10 AWG wire, 90° angle tongue, 1/4 stud hole. | ![]() |
| Panduit LCB6-14F-L | One-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 90° angle tongue. | ![]() |
| Panduit PLF1M-M | Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLM1M-C | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, standard package. | ![]() |
| Panduit PLM1M-M | Pan-Ty® marker tie, wrap, miniature cross section, 3.9 (99mm) length, .26 x .95 (6.6 x 24.1mm) marker write-on area, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-C10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT1M-M10 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, white, bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN10-6F-D | Fork Terminal, nylon insulated, 12- 10 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PSCGRN-L | Copper parallel splice, green. | ![]() |
| Panduit PV14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


