| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSF1PXD7MBL-V |
| Wire Size: | 24 AWG |
| Cable Length: | 7 m |
| Jacket Color: | Black |
| Outer Diameter: | 0.34 in |
| Shielding Type: | Foil |
| Jacket Material: | Polyvinyl Chloride |
| Number of Pairs: | 2 |
| Data Transfer Rate: | 10 Gbps |
| Operating Temperature: | 32 to 158 °F |
| SKU: | PANPSF1PXD7MBL-V |

