| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSGB16A |
| Color: | Silver |
| Material: | Steel |
| Finish: | Pre-Galvanized |
| Product: | Cable & Conduit Brackets |
| Product Type: | Box Mounting Bracket |
| SKU: | PANPSGB16A |
PSGB16A
| Heilind Number: | PANPSGB16A |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSGB16A |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your 2-1/8" box-to-studs with our Box Mounting Bracket for 16" center spacing. Crafted from durable steel with a sleek Pre-Galvanized finish, it guarantees lasting support and stability. Ideal for cable and conduit management, this essential accessory ensures seamless installation for a variety of applications. Upgrade your wiring setup with this reliable solution.

