| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSGB24A |
| Color: | Silver |
| Material: | Steel |
| Finish: | Pre-Galvanized |
| Product: | Cable & Conduit Brackets |
| Product Type: | Box Mounting Bracket |
| SKU: | PANPSGB24A |
PSGB24A
| Heilind Number: | PANPSGB24A |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSGB24A |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily secure 2-1/8" boxes to studs spaced 24" apart with our Box Mounting Bracket. Crafted from durable steel with a sleek pre-galvanized finish, this essential accessory ensures reliable support for cable and conduit management. Ideal for various wiring applications, it guarantees secure and streamlined installation, making it a must-have in any professional toolkit.

