| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSK405I |
| Color: | Silver |
| Material: | Hot Rolled, Pickled and Oiled Steel |
| Finish: | Zinc Plated1 |
| Product: | Cable & Conduit Clamps |
| Product Type: | Strut Clamp |
| Environment Application: | indoor1 |
| SKU: | PANPSK405I |
PSK405I
| Heilind Number: | PANPSK405I |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSK405I |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Universal strut clamp for 2 1/2" EMT/Rigid/IMC conduit, 350 lbs. static load capacity.
More >>Specifications
Detailed Description
Secure your EMT/Rigid/IMC conduit with our Universal Strut Clamp, designed for easy installation and reliable performance. Crafted from durable hot rolled steel and finished with zinc plating, this clamp ensures long-lasting strength and corrosion resistance, making it ideal for indoor environments. With a static load capacity of 350 lbs., it provides robust support for your cables and conduits. Trust in its quality and versatility for all your cable and wire management needs.

