PSL-1001

Heilind Number:PANPSL-1001
Manufacturer:Panduit
Manufacturer Number:PSL-1001
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Toggle-switch cover, Clear.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1001
Color:Clear
Overall Width:1.5 in, 38.1 mm
Overall Length:88.9 mm, 3.5 in
Material:Polycarbonate
Product:Lockout Tagout Devices
Product Type:Toggle-Switch Cover
Legend:BLANK
SKU:PANPSL-1001

Detailed Description

Enhance workplace safety with our Lockout Tagout Toggle-Switch Cover, designed for efficient equipment isolation. Crafted from durable polycarbonate in a transparent finish, this essential device measures 1.5 inches in width and 3.5 inches in length, offering reliable protection for toggle switches. Featuring a blank legend for customization, it ensures clear identification during lockout procedures. Compliant with industry standards, this product is a must-have for any facility prioritizing employee well-being.