| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-1013 |
| Color: | Red |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 4.5 in, 114.3 mm |
| Material: | Aluminum |
| Finish: | Vinyl |
| Product: | Lockout Tagout Hasps |
| Number of Locks: | 6 |
| SKU: | PANPSL-1013 |
PSL-1013
| Heilind Number: | PANPSL-1013 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-1013 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Secure your equipment with ease using this Lockout Tagout Hasp. Crafted from non-sparking aluminum, it ensures durability while minimizing risks in hazardous environments. The vibrant red color and vinyl finish enhance visibility, making it easy to spot during emergencies. With a 1-inch overall width and 4.5-inch length, it accommodates up to 6 locks for comprehensive safety measures. Perfect for industrial settings, this hasp is a essential tool for effective lockout tagout procedures.

