PSL-1014

Heilind Number:PANPSL-1014
Manufacturer:Panduit
Manufacturer Number:PSL-1014
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Non-sparking aluminum hasp.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1014
Color:Red
Overall Width:1.5 in, 38.1 mm
Overall Length:127 mm, 5 in
Material:Aluminum
Finish:Vinyl
Product:Lockout Tagout Hasps
Number of Locks:6
SKU:PANPSL-1014

Detailed Description

Ensure the safety of your workspace with our Lockout Tagout Hasp, featuring a durable non-sparking aluminum construction in vibrant red. This essential tool, with a generous overall width of 1.5 inches and length of 5 inches, allows for secure locking of up to six devices, minimizing risks during maintenance or repairs. Its vinyl finish not only enhances visibility but also offers added protection against wear and tear. A must-have in any industrial setting, this hasp guarantees compliance with safety regulations, keeping your employees and equipment out of harm's way.