PSL-1017

Heilind Number:PANPSL-1017
Manufacturer:Panduit
Manufacturer Number:PSL-1017
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Twist & Turn Cinch cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1017
Color:Red
Overall Width:3 in, 76.2 mm
Overall Length:1828.8 mm, 72 in
Material:Polycarbonate
Product:Lockout Tagout Devices
Product Type:Cinch Cable Lockout
Legend:BLANK
SKU:PANPSL-1017

Detailed Description

Ensure the safety of your workspace with our Twist & Turn Cinch Cable Lockout. Designed for quick and efficient lockout tagout procedures, this device features a durable red polycarbonate construction. With an overall width of 3 inches and a length of 72 inches, it provides ample coverage for securing machinery and equipment. The cinch cable mechanism allows for easy application and removal, while the blank legend offers customization options. Compliant with lockout tagout regulations, this product is essential for maintaining a secure work environment.