PSL-1019

Heilind Number:PANPSL-1019
Manufacturer:Panduit
Manufacturer Number:PSL-1019
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Tab tag, 'DANGER LOCKED OUT DO NOT OPERATE' (legend).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1019
Color:Red, Black, White1
Overall Width:2.12 in, 54 mm
Overall Length:4.5 in, 114.3 mm
Material:Polyethylene
Product:Lockout Tagout Hasps
SKU:PANPSL-1019

Detailed Description

Ensure the safety of your workplace with our Lockout Tagout Tab Tag. Featuring a bold 'DANGER LOCKED OUT DO NOT OPERATE' legend, this tag is a vital tool for preventing accidents. Made of durable polyethylene, it is designed to withstand tough industrial environments. With its red, black, and white color scheme, it is highly visible, alerting employees to potential hazards. Measuring 2.12 inches in width and 4.5 inches in length, it is the perfect size for attaching to lockout hasps and equipment. Trust in our Lockout Tagout Tab Tag to help keep your workers safe and compliant with safety regulations.