PSL-1025

Heilind Number:PANPSL-1025
Manufacturer:Panduit
Manufacturer Number:PSL-1025
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Compact Group Lock Box.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1025
Color:Red
Overall Width:7.75 in, 196.8 mm
Overall Height:7.75 in, 196.8 mm
Overall Length:101.6 mm, 4 in
Material:Polypropylene
Product:Group Lockout Boxes
Product Type:Lock Box
SKU:PANPSL-1025

Detailed Description

Enhance workplace safety with our Compact Group Lock Box, a vital tool for effective lockout tagout procedures. Crafted from durable red polypropylene, this box is designed for secure group lockout applications. Its compact size, measuring 7.75 inches in width, height, and 4 inches in length, makes it convenient to store and transport. Ensure proper isolation of energy sources and prevent accidents with this essential lockout tagout product. Perfect for organizing and controlling access to keys during maintenance and repair activities, it is a must-have for any industrial setting. Stay compliant and prioritize employee safety with our Group Lockout Boxes.