PSL-1026

Heilind Number:PANPSL-1026
Manufacturer:Panduit
Manufacturer Number:PSL-1026
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Clear View Group Lock Box.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1026
Color:Red
Overall Width:13 in, 330.2 mm
Overall Height:13 in, 330.2 mm
Overall Length:88.9 mm, 3.5 in
Material:Polypropylene
Product:Group Lockout Boxes
Product Type:Lock Box
SKU:PANPSL-1026

Detailed Description

Enhance workplace safety with our Clear View Group Lock Box in striking red. Designed for efficient lockout tagout procedures, this durable polypropylene box offers a secure storage solution for keys during maintenance or repair work. With dimensions of 13" in width, height, and 3.5" in length, it provides ample space for multiple locks, ensuring effective isolation of energy sources. Compliant with lockout tagout regulations, this essential product belongs in every industrial setting. Step up your safety game with this reliable tool from our Group Lockout Boxes collection.