PSL-1058

Heilind Number:PANPSL-1058
Manufacturer:Panduit
Manufacturer Number:PSL-1058
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Ball Valve, 1 1/2"- 2"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1058
Color:Red
Overall Width:5.62 in, 142.8 mm
Overall Length:114.3 mm, 4.5 in
Material:ABS Plastic
Product:Lockout Tagout Devices
Product Type:Valve Lockout
Legend:BLANK
SKU:PANPSL-1058

Detailed Description

Secure your workspace with our Lockout Tagout device designed for ball valves measuring 1 1/2" to 2" in diameter. Crafted from durable red ABS plastic, this essential safety tool ensures seamless compliance with lockout procedures. With an overall width of 142.8 mm and a length of 114.3 mm, it provides a secure fit for optimal protection. Easily identify the locked valve with a blank legend, offering clear visual indication. A must-have for any industrial setting, this Valve Lockout device guarantees peace of mind by effectively preventing accidental operation.