| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PSL-1059 |
| Color: | Red |
| Overall Width: | 4.5 in, 114.3 mm |
| Overall Length: | 3.12 in, 79.3 mm |
| Material: | ABS Plastic |
| Product: | Lockout Tagout Devices |
| Product Type: | Valve Lockout |
| Legend: | BLANK |
| SKU: | PANPSL-1059 |
PSL-1059
| Heilind Number: | PANPSL-1059 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PSL-1059 |
| Datasheet: | Product Catalog |
| ECAD Model: |
Specifications
Detailed Description
Secure your workplace with our Lockout Tagout Ball Valve, designed for valves ranging from 3/8" to 1 1/4" in size. Crafted from durable ABS plastic in a bold red color, this essential device ensures that hazardous valves are safely locked off during maintenance or servicing. With an overall width of 4.5 inches and a length of 3.12 inches, it provides a visible and effective barrier. Keep your employees safe and compliant with our reliable Valve Lockout, a must-have in any industrial setting.

