PSL-1.5A

Heilind Number:PANPSL-1.5A
Manufacturer:Panduit
Manufacturer Number:PSL-1.5A
ECAD Model:
3D Model

Description:

Hasp with 1.50" (38.1mm) diameter jaw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1.5A
Color:Red
Overall Width:1.5 in, 38.1 mm
Overall Length:128.8 mm, 5.07 in
Material:Zinc Plated Steel
Finish:PVC
Product:Lockout Tagout Hasps
Number of Locks:6
SKU:PANPSL-1.5A

Detailed Description

Secure your equipment with ease using our Hasp, featuring a 1.50" (38.1mm) diameter jaw for reliable locking. Its durable Zinc Plated Steel construction ensures long-lasting performance, while the vibrant red color and PVC finish make it easily visible. With a total of six locks, it's perfect for industrial settings where safety is paramount. Measuring at 1.5 inches in width and 128.8 mm in length, this Lockout Tagout Hasp is essential for maintaining a secure work environment. Rest assured, it complies with RoHS standards, offering peace of mind in terms of environmental responsibility. Trust in our high-quality Label & Identification Product to keep your machinery and personnel protected.