PSL-1A

Heilind Number:PANPSL-1A
Manufacturer:Panduit
Manufacturer Number:PSL-1A
ECAD Model:
3D Model

Description:

Hasp with 1.00" (25.4mm) diameter jaw.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1A
Color:Red
Overall Width:1.62 in, 41.1 mm
Overall Length:114.8 mm, 4.52 in
Material:Zinc Plated Steel
Finish:PVC
Product:Lockout Tagout Hasps
Number of Locks:6
SKU:PANPSL-1A

Detailed Description

Keep your equipment secure with this durable Lockout Tagout Hasp. Featuring a 1.00" (25.4mm) diameter jaw and a vibrant red color, it's easy to spot and use in any setting. Made of zinc-plated steel with a PVC finish, this hasp is built to last. With six locking points, you can confidently ensure the safety of your workspace. Measuring at 1.62 inches in width and 4.52 inches in length, it's suitable for a variety of applications. Rest assured, it is ROHS compliant, meeting high environmental standards. Upgrade your safety protocols with this essential lockout tagout tool.