PSL-BFV

Heilind Number:PANPSL-BFV
Manufacturer:Panduit
Manufacturer Number:PSL-BFV
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butterfly valve lockout, accommodates most butterfly valve handles.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-BFV
Color:Red
Maximum Operating Temperature:101.66 °C, 215 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:4 in, 101.6 mm
Overall Length:304.8 mm, 12 in
Material:Polypropylene
Product:Lockout Tagout Devices
Product Type:Butterfly Valve Lockout
SKU:PANPSL-BFV

Detailed Description

Secure and safeguard your workplace with our Butterfly Valve Lockout. Designed to fit most butterfly valve handles, this essential device ensures that your equipment remains inoperable during maintenance or repair tasks. Made of durable red polypropylene, it can withstand temperatures ranging from -40°C to 101.66°C (-40°F to 215°F). With an overall width of 101.6mm (4 inches) and a length of 304.8mm (12 inches), it provides a universal fit for various valve sizes. Trust in this Lockout Tagout Device to enhance safety and compliance in your facility.